345-098-540-207

Heilind Number:EDA345-098-540-207
Manufacturer:EDAC
Manufacturer Number:345-098-540-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-207

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for efficiency, it features a dual-row layout with 98 positions, allowing for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers precise alignment on your printed circuit board. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, it is ideal for a wide range of applications. Upgrade your electronics assembly with this Straight-mount Card Edge Connector, perfect for demanding industrial environments.