345-098-540-212

Heilind Number:EDA345-098-540-212
Manufacturer:EDAC
Manufacturer Number:345-098-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-212

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 98 positions, organized into two rows with a .1-inch pitch and .2-inch row spacing. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in a wide temperature range from -40 to 105°C. Crafted with precision, the connector boasts copper alloy contacts for efficient power transfer, with a maximum amperage of 3A. Its straight mount orientation offers easy installation, making it ideal for various applications in electronics manufacturing. Upgrade your system's connectivity with this essential component.