345-098-540-288

Heilind Number:EDA345-098-540-288
Manufacturer:EDAC
Manufacturer Number:345-098-540-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-288

Detailed Description

Elevate your PCB connectivity with our Board To Board Card Edge Connector. Engineered for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of high-quality Copper Alloy contacts, it offers reliable performance in demanding environments. The .1-inch pitch and .2-inch row spacing ensure precise alignment, while the 98 positions cater to complex connection needs. Designed for straight mounting orientation, it provides easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for a wide range of applications. Upgrade your connectivity with this essential component for your electronic projects.