345-098-540-502

Heilind Number:EDA345-098-540-502
Manufacturer:EDAC
Manufacturer Number:345-098-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-502

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board Card Edge Connector. Designed for maximum efficiency, it features two rows with a total of 98 positions, allowing for seamless integration between boards. The connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material and reliable Copper Alloy contacts, ensuring long-term stability and conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for seamless data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Upgrade your system with this Straight-mount orientation connector, ideal for professional and DIY projects alike.