345-098-540-504

Heilind Number:EDA345-098-540-504
Manufacturer:EDAC
Manufacturer Number:345-098-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-504

Detailed Description

Enhance connectivity within your electronic devices with this versatile board-to-board PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing, it ensures reliable performance even in demanding environments. The straight mount orientation and compact .1 inch pitch design make it ideal for space-saving applications. With 98 positions spread across two rows, this connector offers ample connectivity possibilities. Crafted with copper alloy contacts, it guarantees efficient signal transfer. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for various industrial settings. Elevate the efficiency of your PCB connections with this high-quality, green-colored connector.