345-098-540-512

Heilind Number:EDA345-098-540-512
Manufacturer:EDAC
Manufacturer Number:345-098-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-512

Detailed Description

Enhance connectivity with this dual-row board-to-board PCB connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, it boasts a robust UL 94V-0 thermoplastic polyester housing for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for secure connections. Crafted from copper alloy, the contact material ensures efficient signal transmission. With 98 positions and a straight mount orientation, it facilitates high-density PCB layouts. Operating in a wide temperature range from -40 to 105 °C, it is suitable for diverse environmental conditions. Ideal for various applications in the electronics industry, this connector guarantees durability and functionality.