345-098-540-802

Heilind Number:EDA345-098-540-802
Manufacturer:EDAC
Manufacturer Number:345-098-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-802

Detailed Description

Elevate your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it boasts a compact form with two rows of 98 positions, ensuring efficient data transfer on your circuit board. The durable UL 94V-0 thermoplastic polyester housing guarantees both safety and longevity, while the copper alloy contact material ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable choice for a variety of applications. Crafted for straight mount orientation, it's easy to install and promises a secure fit every time. Upgrade your connectivity solutions with this essential component.