345-098-540-803

Heilind Number:EDA345-098-540-803
Manufacturer:EDAC
Manufacturer Number:345-098-540-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 98 positions with a dual-row layout, ensuring efficient data transfer. With a 3A amperage and copper alloy contact material, it guarantees reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing offers durability, while the .1 inch pitch and .2 inch row spacing provide precise alignment. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various electronic applications. Upgrade your setup with this essential connector for optimal performance.