345-098-540-807

Heilind Number:EDA345-098-540-807
Manufacturer:EDAC
Manufacturer Number:345-098-540-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-807

Detailed Description

Enhance your PCB connectivity with our versatile Board-To-Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a double-row layout and a total of 98 positions, it offers ample connectivity options for your electronic projects. Crafted with precision, the contact material is made of high-quality Copper Alloy, ensuring reliable signal transmission. The connector's pitch of .1 inches and row spacing of .2 inches make it easy to integrate into various PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector to deliver exceptional performance and durability for all your PCB assembly needs. Elevate your connectivity solutions with this essential component.