345-098-540-808

Heilind Number:EDA345-098-540-808
Manufacturer:EDAC
Manufacturer Number:345-098-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-808

Detailed Description

Efficiently connect your circuit boards with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features two rows with a spacing of 0.2 inches, allowing for easy and secure attachment. With 98 positions available, it offers ample connectivity options for your devices. The contact material, made of durable copper alloy, ensures reliable signal transmission. Its UL 94V-0 Thermoplastic Polyester housing material guarantees safety and longevity. Operating in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, while the vibrant green color adds a touch of style to your setup. Upgrade your PCB connections with this essential component.