345-098-540-812

Heilind Number:EDA345-098-540-812
Manufacturer:EDAC
Manufacturer Number:345-098-540-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-812

Detailed Description

Enhance connectivity within your electronic devices with this high-performance PCB connector. Designed for efficient board-to-board linking, it features 98 positions across 2 rows, ensuring seamless communication. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliability even in demanding environments. With copper alloy contacts and a pitch of .1 inch, it facilitates secure and low-resistance connections. Its straight mount orientation and compact design optimize space utilization on your PCBs. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a dependable choice for various applications. Upgrade your connectivity solutions with this essential component.