345-098-540-858

Heilind Number:EDA345-098-540-858
Manufacturer:EDAC
Manufacturer Number:345-098-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-858

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, this connector features a dual-row layout with 98 positions for seamless data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures safety and reliability, even in demanding environments. Each contact is made of Copper Alloy, guaranteeing efficient conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal space-saving solutions. Its straight mount orientation allows for easy installation, while its operating temperature range of -40 to 105 °C ensures stable performance in various conditions. Upgrade your electronics with this essential component, a perfect choice for any professional project.