345-098-540-878

Heilind Number:EDA345-098-540-878
Manufacturer:EDAC
Manufacturer Number:345-098-540-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-540-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-540-878

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector, designed for seamless integration in electronic applications. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various environmental conditions. With two rows of contacts made from robust Copper Alloy, it offers secure and efficient connectivity. The .1-inch pitch and .2-inch row spacing accommodate precise positioning on the board. With 98 positions available, it allows for complex interconnections. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees versatility. Ideal for demanding applications, this connector is a vital component for your electronic projects.