345-098-541-201

Heilind Number:EDA345-098-541-201
Manufacturer:EDAC
Manufacturer Number:345-098-541-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-201

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. This essential component features 98 positions arranged in two rows, ensuring seamless interconnection. Crafted with precision, the connector boasts UL 94V-0 Thermoplastic Polyester housing for durability and safety. Its copper alloy contacts guarantee reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse industrial applications. Elevate your PCB assembly with this straight-mount connector, a must-have for efficient and reliable circuitry.