345-098-541-202

Heilind Number:EDA345-098-541-202
Manufacturer:EDAC
Manufacturer Number:345-098-541-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-202

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures long-lasting reliability in any application. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient signal transmission with minimal interference. The straight mount orientation and a total of 98 positions make it versatile for various PCB designs. Operating flawlessly in a wide temperature range from -40 to 105°C, it guarantees consistent performance even in harsh environments. Upgrade your electronic projects with this essential component for seamless data transfer.