345-098-541-207

Heilind Number:EDA345-098-541-207
Manufacturer:EDAC
Manufacturer Number:345-098-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-207

Detailed Description

Enhance connectivity in your PCB designs with this dual-row Card Edge Connector. Featuring a vibrant Green color, it not only adds a pop of style but also ensures a secure and efficient power transfer, with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and reliability. With 98 positions and a pitch of .1 inch, it allows for high-density mounting. The straight mount orientation and operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your connections with this essential component.