345-098-541-208

Heilind Number:EDA345-098-541-208
Manufacturer:EDAC
Manufacturer Number:345-098-541-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-208

Detailed Description

Elevate your connectivity with this high-performance Board-To-Board PCB Connector. Designed for precision and durability, it features 98 positions spread across two rows, ensuring seamless data transfer. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees both safety and reliability. Each contact is made of Copper Alloy, promoting efficient conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Whether you're a tech enthusiast or a professional, this green connector is a must-have for your PCB assembly projects.