345-098-541-504

Heilind Number:EDA345-098-541-504
Manufacturer:EDAC
Manufacturer Number:345-098-541-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-504

Detailed Description

Enhance your PCB connectivity with this high-quality Board to Board Card Edge Connector. Designed for optimal performance, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With a pitch of .1 inches and 2 rows of 98 positions, it offers seamless integration with your PCB layout. Operating efficiently in a wide temperature range from -40 to 105°C, it's suitable for a variety of industrial applications. Ensure smooth and secure connections with this Straight-mount orientation connector. Upgrade your system's performance with this essential component.