345-098-541-507

Heilind Number:EDA345-098-541-507
Manufacturer:EDAC
Manufacturer Number:345-098-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-507

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring 98 positions across 2 rows, it ensures efficient signal transmission for optimal device functionality. Crafted with precision, the connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, guaranteeing longevity and safety. The copper alloy contact material offers reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate easy installation. With a straight mount orientation and a wide operating temperature range of -40 to 105 °C, this connector is ideal for various applications, from consumer electronics to industrial machinery. Upgrade your PCB assembly with this essential component for seamless and robust connectivity.