345-098-541-508

Heilind Number:EDA345-098-541-508
Manufacturer:EDAC
Manufacturer Number:345-098-541-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-508

Detailed Description

Enhance connectivity within your electronic devices with this high-performance board-to-board PCB connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 thermoplastic polyester, ensuring reliable operation even in challenging environments. With two rows of copper alloy contacts, offering a total of 98 positions, this connector facilitates seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy integration into your PCB layout. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees consistent performance. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your electronic projects. Stay connected seamlessly with this essential component.