345-098-541-512

Heilind Number:EDA345-098-541-512
Manufacturer:EDAC
Manufacturer Number:345-098-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-512

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, featuring 98 positions across two rows for seamless data transmission. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Designed for straight mount orientation, it facilitates easy installation. Operating efficiently in a wide temperature range from -40 to 105 °C, it guarantees reliable performance in diverse environments. Elevate your electronic projects with this essential component.