345-098-541-558

Heilind Number:EDA345-098-541-558
Manufacturer:EDAC
Manufacturer Number:345-098-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-558

Detailed Description

Enhance connectivity within your electronic devices with our Dual Row Board-to-Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, ensuring reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transfer. The straight mount orientation and 98 positions make it versatile for various applications. Operating smoothly in temperatures ranging from -40 to 105 °C, it guarantees stability even in demanding environments. Upgrade your systems with this essential component for efficient and secure connections.