345-098-541-802

Heilind Number:EDA345-098-541-802
Manufacturer:EDAC
Manufacturer Number:345-098-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-802

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester housing material, it ensures both durability and safety in operation. With two rows and a total of 98 positions, this connector offers ample space for seamless data transmission. The copper alloy contact material guarantees reliable signal transfer, while the .1-inch pitch and .2-inch row spacing provide precise alignment on the PCB. Designed for straight mount orientation and with an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of applications. Upgrade your device's connectivity with this essential component.