345-098-541-803

Heilind Number:EDA345-098-541-803
Manufacturer:EDAC
Manufacturer Number:345-098-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-803

Detailed Description

Enhance your PCB connectivity with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a vibrant Green color and boasts an amperage of 3 A, ensuring reliable power transmission. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With two rows and 98 positions, it offers ample connectivity options, while the Copper Alloy contact material ensures efficient signal transfer. The .1-inch pitch and .2-inch row spacing allow for convenient installation, and the straight mount orientation simplifies setup. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronic projects.