345-098-541-807

Heilind Number:EDA345-098-541-807
Manufacturer:EDAC
Manufacturer Number:345-098-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-807

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features two rows with a total of 98 positions, allowing for seamless data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise and secure connections are guaranteed. Crafted with copper alloy contacts, this connector offers excellent conductivity. Its straight mount orientation makes installation hassle-free. Operating within a wide temperature range of -40 to 105 °C, it is suitable for various applications. Upgrade your setup with this essential component for efficient and dependable connectivity.