345-098-541-808

Heilind Number:EDA345-098-541-808
Manufacturer:EDAC
Manufacturer Number:345-098-541-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-808

Detailed Description

Enhance connectivity within your electronic devices with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any application. The copper alloy contact material offers superior conductivity, while the 2-row configuration with 98 positions allows for efficient data transmission. With a pitch of .1 inch and row spacing of .2 inch, precise connectivity is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Perfect for a variety of electronic projects, it's a must-have component for any engineer or hobbyist.