345-098-541-858

Heilind Number:EDA345-098-541-858
Manufacturer:EDAC
Manufacturer Number:345-098-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-858

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board PCB Connector. Designed for efficiency and reliability, it features a straight mount orientation and two rows for seamless integration. With 98 positions and a .1-inch pitch, it facilitates precise connections within your circuitry. The UL 94V-0 Thermoplastic Polyester housing ensures durability, while the copper alloy contact material guarantees optimal conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects. Upgrade your setup with this essential component.