345-098-541-878

Heilind Number:EDA345-098-541-878
Manufacturer:EDAC
Manufacturer Number:345-098-541-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Featuring 98 positions in a dual-row configuration, this connector ensures reliable signal transmission in your electronic designs. The UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts guarantee durability and stability, even in harsh operating environments ranging from -40 to 105 °C. With a compact pitch of .1 inches and row spacing of .2 inches, it offers efficient space utilization on your circuit boards. Its straight mount orientation facilitates easy installation, making it ideal for various applications in the electronics industry. Upgrade your connectivity solutions with this green-colored connector, designed to meet your demanding performance requirements.