345-098-541-888

Heilind Number:EDA345-098-541-888
Manufacturer:EDAC
Manufacturer Number:345-098-541-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-541-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-541-888

Detailed Description

Enhance connectivity with our green Board-to-Board PCB Connector, a versatile component for seamless electronic integration. Engineered for top performance, this connector boasts a 3A amperage, ensuring reliable power transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and efficient signal conductivity. With two rows and 98 positions, it offers ample connectivity options. Featuring a pitch of 0.1 inches and row spacing of 0.2 inches, it facilitates precise and secure mating. Its straight mount orientation and wide operating temperature range from -40 to 105°C further enhance its versatility, making it suitable for various applications in the electronics industry. Trust in this high-quality connector for seamless board-to-board connections.