345-098-542-201

Heilind Number:EDA345-098-542-201
Manufacturer:EDAC
Manufacturer Number:345-098-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-542-201

Detailed Description

Enhance your PCB connections with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, it offers both reliability and aesthetics. With a 3A amperage and Copper Alloy contact material, you can trust in its efficient power transmission. The connector's two rows, each with 98 positions and a pitch of .1 inches, ensure seamless connectivity. Its straight mount orientation and -40 to 105°C operating temperature range make it versatile for various applications. Elevate your PCB design with this essential component.