345-098-542-258

Heilind Number:EDA345-098-542-258
Manufacturer:EDAC
Manufacturer Number:345-098-542-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-542-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-542-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration on your circuit board, it features a durable UL 94V-0 Thermoplastic Polyester housing for reliable insulation. With a total of 98 positions spread across two rows, this connector ensures ample connectivity for your devices. Crafted with precision, it boasts copper alloy contacts that guarantee efficient signal transmission. The .1-inch pitch and .2-inch row spacing offer optimal spacing for smooth assembly. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various applications. Its straight mount orientation makes installation a breeze. Upgrade your PCB setup with this essential component for enhanced performance and connectivity.