345-098-542-502

Heilind Number:EDA345-098-542-502
Manufacturer:EDAC
Manufacturer Number:345-098-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-542-502

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power transmission with an amperage of 3A. With 98 positions spread over 2 rows and a .1-inch pitch, this connector offers seamless interconnection on your PCBs. Its straight mount orientation and -40 to 105 °C operating temperature range provide versatility for various applications. Trust in this connector for efficient and secure card edge connections in your projects.