345-098-542-503

Heilind Number:EDA345-098-542-503
Manufacturer:EDAC
Manufacturer Number:345-098-542-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-542-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-542-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With two rows of Copper Alloy contacts offering a total of 98 positions, it ensures reliable power delivery at an amperage of 3A. The .1-inch pitch and .2-inch row spacing allow for precise alignment, while the Straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, it is a versatile solution for various electronic applications. Trust in its quality for seamless data transmission and power supply within your systems.