345-098-542-507

Heilind Number:EDA345-098-542-507
Manufacturer:EDAC
Manufacturer Number:345-098-542-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-542-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-542-507

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable and safe operation even in demanding environments. With a compact design and a pitch of .1 inches, it allows for efficient space utilization on your board. The copper alloy contacts provide excellent conductivity, while the straight mount orientation facilitates easy installation. With 98 positions spread across 2 rows, this connector offers ample connectivity options. Operating within a wide temperature range of -40 to 105°C, it is designed to withstand extreme conditions. Upgrade your PCB assembly with this reliable and versatile connector.