345-098-542-512

Heilind Number:EDA345-098-542-512
Manufacturer:EDAC
Manufacturer Number:345-098-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-542-512

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed with precision and durability in mind, it features 98 positions with a pitch of .1 inches, allowing for seamless integration and efficient signal transmission. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable operation even in challenging environments. With a straight mount orientation and a contact material of Copper Alloy, this connector guarantees secure and stable connections. Its compact design, with two rows and a row spacing of .2 inches, makes it ideal for space-saving applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of industrial settings. Upgrade your connectivity solutions with this versatile and dependable connector.