345-098-542-804

Heilind Number:EDA345-098-542-804
Manufacturer:EDAC
Manufacturer Number:345-098-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-542-804

Detailed Description

Enhance your electronic connections with this high-performance Board-to-Board PCB Connector. With a vibrant green color and durable UL 94V-0 Thermoplastic Polyester housing, it ensures both functionality and style. Featuring two rows of precision-engineered Copper Alloy contacts, it offers reliable connectivity for up to 98 positions at a pitch of .1 inches. Designed for straight mounting orientation, it facilitates seamless integration into your PCB setup. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in the electronics industry. Trust in its quality and efficiency to optimize your connectivity needs.