345-098-542-858

Heilind Number:EDA345-098-542-858
Manufacturer:EDAC
Manufacturer Number:345-098-542-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-542-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-542-858

Detailed Description

Enhance your circuitry with our Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue, this connector ensures reliable performance. With two rows and 98 positions, it offers ample connectivity for your PCB layout. The contact material, made of durable Copper Alloy, guarantees efficient signal transmission. Its .1-inch pitch and .2-inch row spacing allow for precise alignment on your board. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for various environments. Whether you're a professional assembling complex electronics or a hobbyist working on a DIY project, this connector is a must-have in your toolkit. Trust in its straight mount orientation for easy installation and secure connectivity. Elevate your PCB design with this essential component.