345-098-544-201

Heilind Number:EDA345-098-544-201
Manufacturer:EDAC
Manufacturer Number:345-098-544-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-544-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-544-201

Detailed Description

Enhance your electronic connections with this robust board-to-board PCB connector. Featuring a sleek green design, it offers reliable performance with a 3A amperage capacity. Constructed with UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures durability and conductivity. With 98 positions in a 2-row setup and a .1-inch pitch, it allows for efficient signal transmission. The straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications, while its compact design and .2-inch row spacing optimize PCB layout. Upgrade your connectivity solutions with this high-quality connector.