345-098-544-212

Heilind Number:EDA345-098-544-212
Manufacturer:EDAC
Manufacturer Number:345-098-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-544-212

Detailed Description

Enhance your connectivity with this high-performance Board-To-Board PCB Connector, featuring a sleek green design. Designed for seamless integration, it boasts a dual-row configuration with 98 positions, ensuring ample connectivity for your PCB projects. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance. With a pitch of 0.1 inches and row spacing of 0.2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for diverse environments. Trust in this connector for efficient and secure card edge connections in your applications.