345-098-544-502

Heilind Number:EDA345-098-544-502
Manufacturer:EDAC
Manufacturer Number:345-098-544-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-544-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-544-502

Detailed Description

Enhance your PCB connections with our high-quality 2-row card edge connector. Designed for seamless integration, this connector boasts 98 positions, ensuring efficient and reliable board-to-board connections. The green housing, made of UL 94V-0 thermoplastic polyester, guarantees durability and safety. Each contact is crafted from copper alloy, providing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise placement is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB assembly with this essential component.