345-098-544-508

Heilind Number:EDA345-098-544-508
Manufacturer:EDAC
Manufacturer Number:345-098-544-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-544-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-544-508

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for precision and durability, this connector features 98 positions in a 2-row configuration, ensuring seamless signal transmission. The green housing is made of UL 94V-0 Thermoplastic Polyester, providing excellent insulation and protection. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient PCB integration. The copper alloy contacts guarantee reliable conductivity, while the straight mount orientation facilitates easy assembly. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Trust in its performance to optimize your PCB connections effortlessly.