345-098-544-512

Heilind Number:EDA345-098-544-512
Manufacturer:EDAC
Manufacturer Number:345-098-544-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-544-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-544-512

Detailed Description

Enhance your PCB connectivity with our high-performance Green Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable power transfer. With two rows and 98 positions, it offers ample space for intricate electronic setups. The straight mount orientation and .1 inch pitch ensure easy installation on your circuit board. Operating efficiently in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Elevate your connection capabilities with this essential component.