345-098-544-802

Heilind Number:EDA345-098-544-802
Manufacturer:EDAC
Manufacturer Number:345-098-544-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-544-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-544-802

Detailed Description

Enhance your circuitry with our premium Board to Board PCB Connector, designed for seamless interconnection between PCBs. Featuring a vibrant Green hue, this connector boasts a high amperage of 3A, ensuring efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and a total of 98 positions, it offers ample connectivity options. The Copper Alloy contact material and .1-inch pitch deliver optimal conductivity, while the .2-inch row spacing allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Whether you're a professional or DIY enthusiast, this connector is a must-have for your projects. Elevate your PCB connections with this reliable and high-performance component.