345-098-544-803

Heilind Number:EDA345-098-544-803
Manufacturer:EDAC
Manufacturer Number:345-098-544-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-544-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-544-803

Detailed Description

Enhance connectivity within your electronic devices with this Board To Board PCB Connector. Designed for optimal performance, this connector features 98 positions across two rows, allowing for efficient data transmission. The durable housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring reliability in a variety of environments. With a pitch of .1 inches and row spacing of .2 inches, precision is guaranteed during installation. Crafted with copper alloy contacts, this connector offers secure and consistent signal transfer. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your device's connectivity with this high-quality connector.