345-098-544-808

Heilind Number:EDA345-098-544-808
Manufacturer:EDAC
Manufacturer Number:345-098-544-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-544-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-544-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a vibrant green color and crafted with durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable power transfer with an amperage of 3 A. Its two rows, spaced at .2 inches, offer seamless integration onto your PCB, while its 98 copper alloy contact positions guarantee efficient signal transmission. With a pitch of .1 inches, this connector supports precise and secure connections. Designed for versatility, it operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.