345-098-544-858

Heilind Number:EDA345-098-544-858
Manufacturer:EDAC
Manufacturer Number:345-098-544-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-544-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-544-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board-To-Board Card Edge Connector. Designed for seamless integration, this connector boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With two rows of copper alloy contacts, it offers reliable power delivery with an amperage of 3A. Featuring a pitch of .1 inches and a row spacing of .2 inches, it ensures precise alignment and secure connections. With 98 positions available, it's ideal for complex PCB layouts. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees superior performance in any environment. Upgrade your electronic assemblies with this essential component.