345-098-555-207

Heilind Number:EDA345-098-555-207
Manufacturer:EDAC
Manufacturer Number:345-098-555-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-207

Detailed Description

Enhance your electronic connections with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in any environment. With two rows and 98 positions, it offers ample connectivity options for your PCB assembly. The copper alloy contacts provide excellent conductivity, while the 0.1-inch pitch and 0.2-inch row spacing allow for efficient signal transmission. Whether you're working on a commercial project or industrial application, this connector is the perfect choice. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in our connector to deliver superior performance and durability for all your PCB connectivity needs. Elevate your electronic designs with this essential component.