345-098-555-212

Heilind Number:EDA345-098-555-212
Manufacturer:EDAC
Manufacturer Number:345-098-555-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-212

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery. With two rows of 98 positions each, it offers ample space for seamless integration. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation allows for versatile usage. Operating smoothly in temperatures ranging from -40 to 105 °C, this green connector is perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data transmission and power connectivity.