345-098-555-288

Heilind Number:EDA345-098-555-288
Manufacturer:EDAC
Manufacturer Number:345-098-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-288

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Featuring a sleek green design, it boasts a robust housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With two rows of copper alloy contacts and a pitch of .1 inch, it offers efficient data transmission. The 98 positions and straight mount orientation make it ideal for a wide range of applications. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector guarantees reliable performance even in challenging environments. Upgrade your system with this essential component for seamless and secure PCB connections.