345-098-555-502

Heilind Number:EDA345-098-555-502
Manufacturer:EDAC
Manufacturer Number:345-098-555-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-098-555-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:98
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-098-555-502

Detailed Description

Enhance your PCB connectivity with our Board to Board Card Edge Connector, designed for seamless integration in electronic assemblies. With a vibrant green color and a sleek housing made of UL 94V-0 Thermoplastic Polyester, this connector not only stands out visually but also ensures reliable performance. Its two rows of copper alloy contacts, with a pitch of .1 inch and row spacing of .2 inches, offer 98 positions for efficient data transfer. Operating seamlessly in temperatures ranging from -40 to 105°C, it guarantees durability in various environments. Ideal for a wide range of applications, this straight-mount connector is a versatile solution for your connectivity needs. Upgrade your PCB setup with this essential component, a perfect fit for your electronic projects.